
AC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
BEL HCC512-AG technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Depth | 123.7mm |
| Efficiency | 55% |
| Isolation Voltage | 3kV |
| Length | 238.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 15V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear CC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 3.15kg |
| Width | 123.7mm |
| RoHS | Compliant |
