AC/DC Power Supply Single-OUT 12V 6.8A Case D
BEL HD12-6.8-A technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Current Rating | 6.8A |
| Depth | 123.7mm |
| Efficiency | 55% |
| Height | 3.28inch |
| Lead Free | Contains Lead |
| Length | 9inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 81W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.8A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | LINEAR |
| Weight | 3.4kg |
| Width | 4.87inch |
| RoHS | Not Compliant |
No datasheet is available for this part.