AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
BEL HD5-12/OVP-AG technical specifications.
| Package/Case | 100 |
| Depth | 83.19mm |
| Efficiency | 45% |
| Lead Free | Lead Free |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 28W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 3.38kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HD5-12/OVP-AG to view detailed technical specifications.
No datasheet is available for this part.