
Board Mount DC/DC Converter, 150W max power, featuring three regulated outputs: 5V, 12V, and -12V. Offers output currents of 12A for the 5V output, and 3.4A for both 12V and -12V outputs. This hybrid module boasts 3kV isolation voltage and operates within a 0°C to 70°C temperature range. Approvals include UL, CSA, CE, TUV, IEC, and EN, with RoHS compliance. Designed for chassis mounting via screws.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL HDCC-150W-AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Current - Output 1 | 12A |
| Current - Output 2 | 3.4A |
| Current - Output 3 | 3.4A |
| Depth | 123.95mm |
| Efficiency | 55% |
| Height | 4.55inch |
| Isolation Voltage | 3kV |
| Length | 381mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Current | 12A |
| Output Voltage | -15V |
| Package Quantity | 9 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 12lb |
| Width | 123.95mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HDCC-150W-AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
