Sign in to ask questions about the BEL HDD15-5-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL HDD15-5-A technical specifications.
| Depth | 123.7mm |
| Efficiency | 55% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Linear E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.54kg |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HDD15-5-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.