
Board mount DC/DC converter featuring a single 12V output with a maximum output current of 10.2A. This regulated AC-DC power supply module offers 3kV isolation voltage and operates within a temperature range of 0°C to 70°C. Approvals include UL, CSA, CE, TUV, IEC, and EN. Designed for chassis mount with screw terminals, it boasts a maximum power dissipation of 122W and is RoHS compliant.
BEL HE12-10.2-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Depth | 123.7mm |
| Efficiency | 55% |
| Height | 3.53inch |
| Isolation Voltage | 3kV |
| Length | 355.6mm |
| Manufacturer Series | TSX |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.2A |
| Max Power Dissipation | 122W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 10.2A |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Voltage - Output 1 | 12V |
| Weight | 4.5kg |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HE12-10.2-AG to view detailed technical specifications.
No datasheet is available for this part.
