Board mount DC/DC converter, 24V output voltage, 7.2A output current, 172W output power. Features 3kV isolation voltage, 60% efficiency, and a maximum operating temperature of 70°C. This regulated AC-DC power supply module offers a single output and is RoHS compliant. Designed for chassis mounting with a robust package.
BEL HE24-7.2-AG technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 7.2A |
| Depth | 123.7mm |
| Efficiency | 60% |
| Height | 89.66mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.2A |
| Max Power Dissipation | 173W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7.2A |
| Output Power | 172W |
| Output Voltage | 24V |
| Package Quantity | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear E |
| Voltage - Output 1 | 24V |
| Weight | 10lb |
| Width | 123.7mm |
| RoHS | Compliant |
No datasheet is available for this part.