The Linear E 48V 4A AC/DC power supply module has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a chassis mount with screw and is capable of dissipating up to 192W of power. The module has a current rating of 4A and an output voltage of 48V. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
BEL HE48-4-A technical specifications.
| Current Rating | 4A |
| Depth | 123.7mm |
| Efficiency | 60% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 48V |
| RoHS Compliant | No |
| Series | Linear E |
| Voltage - Output 1 | 48V |
| Weight | 4.54kg |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HE48-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.