AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Depth | 123.7mm |
| Efficiency | 60% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear E |
| Voltage - Output 1 | 48V |
| Weight | 4.54kg |
| RoHS | Compliant |