Board mount DC/DC converter delivering 75W output power at 2.5V, with a maximum output current of 30A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates within an 18V to 36V input voltage range and offers 1.5kV isolation. The module package measures 2.4" L x 2.28" W x 0.5" H, with a depth of 57.9mm, and supports through-hole mounting.
BEL HES075YD-A technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 112 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HES |
| Voltage - Output 1 | 2.5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HES075YD-A to view detailed technical specifications.
No datasheet is available for this part.