Board mount DC/DC converter delivering 260W output power at 53.7V and 4.85A. This isolated converter features a 36V to 75V input range with a nominal input of 48V, achieving 92.5% efficiency. Housed in a half-brick package, it offers protection features including UVLO, OVP, OCP, OTP, and SCP. Operating temperature range is 0°C to 85°C, with 2.25kV isolation voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 4.85A |
| Depth | 57.9mm |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.85A |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.85A |
| Output Power | 260W |
| Output Voltage | 53.7V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HHS |
| Voltage - Output 1 | 53.7V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |