Isolated, regulated DC-DC converter module delivering 150W maximum power. Features a single 2.5V output with 60A maximum current. Operates with an input voltage range of 36V to 75V and achieves 89% efficiency. This hybrid, board-mount component is housed in a half-brick package with through-hole mounting, measuring 61mm x 57.9mm x 0.5 inches. It offers 1.5kV isolation and a wide operating temperature range from -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL HHS60ZD-NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 89% |
| Frequency | 400kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HHS |
| Voltage - Output 1 | 2.5V |
| Weight | 92g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HHS60ZD-NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.