Board mount isolated DC/DC converter featuring dual 3.3V and 1.8V outputs, each capable of delivering 15A. This 60W converter operates with 83% efficiency across a 36V to 72V input range, offering 1.5kV isolation. Protection features include UVLO, OVP, OCP, and OTP. The through-hole mounted component measures 2.4 inches in length, 2.28 inches in width, and 0.5 inches in height, with an operating temperature range of -40°C to 100°C.
BEL HLD15ZEB technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 60W |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HLD |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HLD15ZEB to view detailed technical specifications.
No datasheet is available for this part.