Board mount DC-DC converter delivering 75W maximum output power with a 2.5V output voltage and 30A maximum output current. Features include 88% efficiency, 210kHz switching frequency, and 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range and a -40°C to 100°C temperature range. Packaged as a module with through-hole mounting, measuring 61mm x 57.9mm x 0.43 inches and weighing 40g.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 88% |
| Frequency | 210kHz |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HLS |
| Voltage - Output 1 | 2.5V |
| Weight | 40g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |