Board mount DC-DC converter, 40A output current at 1.8V output voltage. Features 48V nominal input, with a range of 36V to 75V. Offers 88% efficiency and 250kHz switching frequency. Isolated design with 1.5kV isolation voltage. Operates from -40°C to 100°C, housed in a half-brick module with through-hole mounting.
BEL HLS40ZB-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 88% |
| Frequency | 250kHz |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HLS |
| Voltage - Output 1 | 1.8V |
| Weight | 40g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HLS40ZB-NT to view detailed technical specifications.
No datasheet is available for this part.