BEL HN28-3-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Depth | 123.7mm |
| Efficiency | 60% |
| Height | 3.28inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 84W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 28V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Voltage - Output 1 | 28V |
| Weight | 2.7kg |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HN28-3-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.