
This dual power transformer features dual primary and secondary windings, a maximum output current of 1A, and is designed for through hole mount. It is lead free and RoHS compliant. The transformer measures 67.6mm in length, 57mm in width, and 22.6mm in height, with a seated height of 22.6mm. It is available in a package quantity of 20.
BEL IF-10-10 technical specifications.
| Height | 22.6mm |
| Height - Seated (Max) | 22.6mm |
| Lead Free | Lead Free |
| Length | 67.6mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 11lb |
| Width | 57mm |
| RoHS | Compliant |
No datasheet is available for this part.