This dual power transformer from BEL features a dual winding design with a maximum output current of 1.75A. It is designed for through hole mounting and is compliant with RoHS regulations. The transformer measures 57mm in width, 67.6mm in length, and 24.3mm in height, with a seated height of 24.3mm. It is constructed with lead-free materials and weighs 12 pounds.
BEL IF-14-16 technical specifications.
| Height | 24.3mm |
| Height - Seated (Max) | 24.3mm |
| Lead Free | Lead Free |
| Length | 67.6mm |
| Max Output Current | 1.75A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 12lb |
| Width | 57mm |
| RoHS | Compliant |
No datasheet is available for this part.