
The IF-2-230 is a dual power transformer with dual primary and secondary windings, measuring 53mm in length, 44mm in width, and 17.6mm in height. It is designed for through hole mount and is compliant with RoHS regulations. The transformer has a maximum output current of 9mA and is available in a package quantity of 48. It is manufactured by BEL and is a part of the IF series.
Checking distributor stock and pricing after the page loads.
| Height | 17.6mm |
| Height - Seated (Max) | 17.6mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Output Current | 9mA |
| Mount | Through Hole |
| Package Quantity | 48 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 4.6lb |
| Width | 44mm |
| RoHS | Compliant |
