The IF-24-10 is a dual power transformer with a maximum output current of 2.4A. It has a dual primary and secondary winding configuration. The transformer is designed for through hole mounting and is compliant with RoHS regulations. It measures 68mm in length, 57.5mm in width, and 31.3mm in height, with a seated height of 31.3mm. The transformer is lead free and has a weight of 17 pounds.
Checking distributor stock and pricing after the page loads.
BEL IF-24-10 technical specifications.
| Height | 31.3mm |
| Height - Seated (Max) | 31.3mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Output Current | 2.4A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 17lb |
| Width | 57.5mm |
| RoHS | Compliant |
No datasheet is available for this part.