This dual power transformer from BEL features a maximum output current of 105mA and is designed for through hole mounting. The transformer is lead free and RoHS compliant, making it suitable for a range of applications. It measures 57.5mm in width, 68mm in length, and 31.3mm in height, with a seated height of 31.3mm.
Checking distributor stock and pricing after the page loads.
BEL IF-24-230 technical specifications.
| Height | 31.3mm |
| Height - Seated (Max) | 31.3mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Output Current | 105mA |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 17lb |
| Width | 57.5mm |
| RoHS | Compliant |
No datasheet is available for this part.