
The IF-24-24 is a dual power transformer with dual primary and secondary windings, rated for a maximum output current of 1A. It is designed for through hole mount and is compliant with lead-free standards. The transformer measures 68mm in length, 57.5mm in width, and 31.3mm in height, with a seated height of 31.3mm. It weighs 1.03lb and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Height | 31.3mm |
| Height - Seated (Max) | 31.3mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 1.03lb |
| Width | 57.5mm |
| RoHS | Compliant |