The IF-24-56 is a dual power transformer from BEL with a maximum output current of 430mA. It has a dual winding configuration and is designed for through hole mounting. The transformer measures 68mm in length and 57.5mm in width, with a seated height of 31.3mm. It is compliant with RoHS regulations and is lead free.
BEL IF-24-56 technical specifications.
| Height | 31.3mm |
| Height - Seated (Max) | 31.3mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Output Current | 430mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 17lb |
| Width | 57.5mm |
| RoHS | Compliant |
No datasheet is available for this part.