The IF-30-20 is a dual power transformer with a maximum output current of 1.5A. It has a dual winding configuration and is designed for through hole mounting. The transformer is lead free and RoHS compliant. It measures 68mm in length, 57.5mm in width, and 35.3mm in height, with a seated height of 35.3mm. The package quantity is 20 units per package.
BEL IF-30-20 technical specifications.
| Height | 35.3mm |
| Height - Seated (Max) | 35.3mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 20lb |
| Width | 57.5mm |
| RoHS | Compliant |
No datasheet is available for this part.