
The IF-30-24 is a dual power transformer with a maximum output current of 1.25A. It has a dual primary and secondary winding configuration. The transformer is designed for through hole mounting and is compliant with RoHS regulations. It measures 68mm in length, 57.5mm in width, and 35.3mm in height, with a weight of 20lb. The package quantity is 20 units.
Checking distributor stock and pricing after the page loads.
| Height | 35.3mm |
| Height - Seated (Max) | 35.3mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 20lb |
| Width | 57.5mm |
| RoHS | Compliant |