This dual power transformer features dual primary and secondary windings, with a maximum output current of 18mA. It is designed for through hole mounting and is compliant with lead-free standards. The transformer has a weight of 153g and measures 53mm in length, 44mm in width, and 19.6mm in height. It is suitable for use in a variety of applications, including those requiring RoHS compliance.
BEL IF-4-230 technical specifications.
| Height | 19.6mm |
| Height - Seated (Max) | 19.6mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Output Current | 18mA |
| Mount | Through Hole |
| Package Quantity | 48 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 153g |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.