
The BEL IF-6-10 is a dual primary power transformer with a maximum output current of 1.2A, available in a quantity of 48 units. It features a lead-free design and is compliant with RoHS regulations. The transformer has a dual winding configuration and is suitable for through-hole mounting. It measures 53mm in length, 44mm in width, and 22.6mm in height, with a weight of 196g.
Checking distributor stock and pricing after the page loads.
| Height | 22.6mm |
| Height - Seated (Max) | 22.6mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Package Quantity | 48 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 196g |
| Width | 44mm |
| RoHS | Compliant |