
This dual power transformer has a maximum output current of 300mA and is designed for through hole mounting. It is lead free and RoHS compliant. The transformer has a dual primary and dual secondary winding configuration and is available in a package quantity of 48.
Checking distributor stock and pricing after the page loads.
| Height | 22.6mm |
| Height - Seated (Max) | 22.6mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Package Quantity | 48 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 196g |
| Width | 44mm |
| RoHS | Compliant |