15W DC-DC regulated power supply module, board mount, featuring 1 isolated output delivering 12V at 1.25A. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 85% efficiency at 400kHz switching frequency. Encased in a hybrid module with dimensions of 50.8mm x 25.4mm x 25.4mm, it supports through-hole PCB mounting and boasts 1.5kV isolation. Approvals include cULus and TUV, with a wide operating temperature range of -40°C to 100°C.
BEL LES015YH technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 85% |
| Frequency | 400kHz |
| Input Current | 1.1A |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LES (15W) |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL LES015YH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.