AC/DC Power Supply Single-OUT 12V 6A 70W 11-Pin
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 6(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 70W |
| Typical AC Input Voltage | 230V |
| Efficiency | 81(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 100mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.44A |
| Pin Count | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |