Sign in to ask questions about the BEL LK1501-9ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LK1501-9ER technical specifications.
| Efficiency | 84% |
| Isolation Voltage | 2.8kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher K (150W) |
| Voltage - Output 1 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LK1501-9ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.