
This dual output AC/DC power supply from BEL features 15V outputs with a maximum power dissipation of 150W. It operates within a temperature range of -25°C to 71°C and is mounted via a chassis mount. The power supply is not RoHS compliant and is not radiation hardened. It is approved by UL, CSA, CE, TUV, IEC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL LK2540-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Depth | 111mm |
| Efficiency | 83% |
| Height | 3.2inch |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | K |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LK2540-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.