The LK2540-7RB1 is a dual output DC/DC converter with an efficiency of 83% and a maximum operating temperature of 71°C. It has a maximum current rating of 570mA and a maximum output power of 150W. The device is available in bulk packaging and is not radiation hardened. Operating temperatures range from -25°C to 71°C.
BEL LK2540-7RB1 technical specifications.
| Efficiency | 83% |
| Max Current Rating | 570mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150W |
| Number of Outputs | 2 |
| Output Power | 150W |
| Output Voltage | 30V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.