The BEL LK2540-9ER is a dual-output DC/DC converter with a maximum output current of 5A and a maximum output power of 150W. It operates within a temperature range of -40°C to 71°C and is chassis mountable. The converter is CE and TUV approved and has an isolation voltage of 4kV.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, TUV |
| Efficiency | 83% |
| Height | 3.2inch |
| Isolation Voltage | 4kV |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher K |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 4.4inch |
| RoHS | Not CompliantNo |