AC/DC Power Supply Single-OUT 15V 10A 280W
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 280W |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |