The BEL LK4501-7RG is a 15V AC/DC regulated power supply with a maximum output current of 10mA and a maximum output power of 280mW. It features an efficiency of 85% minimum and a minimum isolation voltage of 2000VAC. The power supply operates within a temperature range of -25°C to 71°C and includes a power indicator. It is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 10(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 280W |
| Efficiency | 85(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 15mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -30mV |
| Maximum Input Current | 0.8(Typ)A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |