The LM1001-9ER is a 50W AC/DC power supply with a single output of 5.1V and a maximum output current of 8A. It features a high efficiency of 73% and a maximum isolation voltage of 4kV. Operating temperatures range from -40°C to 71°C. The device is chassis mount and not RoHS compliant. It is approved for use in CE environments.
Sign in to ask questions about the BEL LM1001-9ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LM1001-9ER technical specifications.
| Approvals | CE |
| Efficiency | 73% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | Melcher M (50W) |
| Voltage - Output 1 | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL LM1001-9ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.