This general-purpose AC/DC power supply features a maximum output power of 50W and a maximum output current of 8A. It operates within a temperature range of -40°C to 71°C and has a high efficiency of 73%. The power supply is approved for CE compliance and is available in a bulk packaging option. It is designed for chassis mount applications and has a maximum power dissipation of 41W.
Sign in to ask questions about the BEL LM1001-9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LM1001-9R technical specifications.
| Approvals | CE |
| Depth | 111.2mm |
| Efficiency | 73% |
| Height | 1.54inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 50W |
| Max Power Dissipation | 41W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Voltage - Output 1 | 5.1V |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LM1001-9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.