Sign in to ask questions about the BEL LM2540-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LM2540-9 technical specifications.
| Approvals | CE |
| Efficiency | 78% |
| Height | 1.54inch |
| Isolation Voltage | 4kV |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Power | 50W |
| Max Power Dissipation | 51W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher M |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LM2540-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.