The BEL LM2660-7 is a dual regulated AC/DC power supply with two 24V outputs and a maximum output current of 1A. It has a maximum output power of 50W and a minimum isolation voltage of 2000VAC. The supply operates within a temperature range of -25°C to 71°C and features a power indicator. It is a fixed output type with a line regulation of 60mV and a load regulation of 80mV.
BEL LM2660-7 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|24V |
| Typical DC Input Voltage | 310V |
| Maximum Output Current | 1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV|60mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 80mV|80mV |
| Maximum Input Current | 0.2(Typ)A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.