The LM3020-9 is a 3-output AC/DC power supply with a maximum output power of 50W. It operates within a temperature range of -40°C to 71°C and is designed for chassis mount applications. The supply has three outputs with voltages of 5.1V, 12V, and 12V. It has a maximum output current of 5A and a maximum power dissipation of 42W.
BEL LM3020-9 technical specifications.
| Approvals | CE |
| Depth | 111.2mm |
| Efficiency | 73% |
| Height | 1.54inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 50W |
| Max Power Dissipation | 42W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher M |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.