
The BEL LOK4301-2RG is a 12V 4A DIN rail mount power supply with an efficiency of 82%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The supply features a maximum power dissipation of 50W and a high isolation voltage of 4.3kV. It meets various international approvals including CE, cULus, TUV, IEC, and EN.
Sign in to ask questions about the BEL LOK4301-2RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LOK4301-2RG technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Current - Output 1 | 4A |
| Efficiency | 82% |
| Height | 3.54inch |
| Isolation Voltage | 4.3kV |
| Length | 4.47inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | LOK4000 |
| Voltage - Output 1 | 12V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LOK4301-2RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
