
The LOS4601-2 is a single-output power supply with a maximum output voltage of 24V and a maximum output current of 650mA. It has a maximum power dissipation of 15W and operates within a temperature range of -10°C to 50°C. The supply is approved for CE, cULus, and TUV certifications and is packaged in bulk. It measures 4.47inch in length, 3.54inch in width, and 1.5inch in height, with a weight of 0.25kg. The supply has a maximum input voltage of 264V and a minimum input voltage of 85V.
Sign in to ask questions about the BEL LOS4601-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LOS4601-2 technical specifications.
| Approvals | CE, cULus, TUV |
| Depth | 90mm |
| Efficiency | 74% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 4.47inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Power | 15W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LOS |
| Voltage - Output 1 | 24V |
| Weight | 0.25kg |
| Width | 3.54inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LOS4601-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
