The LP-16-700 is a dual power transformer with a maximum output current of 1.4A. It measures 63.5mm in length, 50.8mm in width, and 27.1mm in height. The transformer is designed for through hole mount and is compliant with RoHS regulations. The LP-16-700 is a lead-free product and is suitable for use in a variety of applications.
BEL LP-16-700 technical specifications.
| Height | 27.1mm |
| Height - Seated (Max) | 27.1mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.