This dual-winding power transformer has a maximum output current of 1.2A and is designed for through-hole mounting. It measures 31.8mm in height, 72.9mm in length, and 57.2mm in width, with a weight of 0.938lb. The transformer is lead-free and RoHS compliant, making it suitable for a variety of applications. It operates within a standard temperature range and is available from manufacturer BEL under the part number LP-20-1200.
BEL LP-20-1200 technical specifications.
| Height | 31.8mm |
| Height - Seated (Max) | 31.8mm |
| Lead Free | Lead Free |
| Length | 72.9mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 0.938lb |
| Width | 57.2mm |
| RoHS | Compliant |
No datasheet is available for this part.