
The LP-30-1600 is a dual-winding power transformer with a maximum output current of 1.6A. It is designed for through-hole mounting and measures 79.2mm in length, 63.5mm in width, and 34.9mm in height. The transformer is lead-free and compliant with RoHS regulations. It has a weight of 1.4lb and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Height | 34.9mm |
| Height - Seated (Max) | 34.9mm |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 63.5mm |
| RoHS | Compliant |