
BEL LP-40-60 technical specifications.
| Height | 16.5mm |
| Height - Seated (Max) | 16.5mm |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Output Current | 60mA |
| Mount | Through Hole |
| Package Quantity | 100 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 140g |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL LP-40-60 to view detailed technical specifications.
No datasheet is available for this part.
