
The LP-88-65 is a dual-winding power transformer with a maximum output current of 65mA. It has a lead-free construction and is RoHS compliant. The transformer is designed for through-hole mounting and has a weight of 198g. It measures 21.6mm in height, 47.5mm in length, and 39.6mm in width. The LP-88-65 is suitable for use in a variety of applications due to its dual primary and secondary windings.
Checking distributor stock and pricing after the page loads.
| Height | 21.6mm |
| Height - Seated (Max) | 21.6mm |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Output Current | 65mA |
| Mount | Through Hole |
| Package Quantity | 100 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 198g |
| Width | 39.6mm |
| RoHS | Compliant |