AC/DC Power Supply Single-OUT 30V 3A 90W 10-Pin
BEL LPM109-OUTA1-20 technical specifications.
| Max Output Current | 3A |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| RoHS Compliant | Yes |
| Series | LPM |
| RoHS | Not Compliant |
No datasheet is available for this part.