AC/DC Power Supply Single-OUT 24V 11A 265W 10-Pin
BEL LPM126-OUTA1-24 technical specifications.
| Max Output Current | 11A |
| Max Power Dissipation | 265W |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| RoHS Compliant | Yes |
| Series | LPM |
| RoHS | Not Compliant |
No datasheet is available for this part.